- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5434803
Phoenix Contact
5434803
Conn Terminal Block F 9 POS 3.5mm Screw RA Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 9 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: 5434803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5434803
-
Alias/AKA:BCP-350F-9-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5434803 RoHS compliant?
Yes, 5434803 is RoHS compliant.
What is the lead time for 5434803?
The standard lead time for 5434803 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$6.84
25
$6.07
100
$5.38
300
$5.02
500
$5.01
1,000
$4.89
2,500
$4.82
5,000 +
$4.76
Click for Quote
Log in
to unlock special pricing