- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5434683
Phoenix Contact
5434683
Conn Terminal Block F 16 POS 3.5mm Screw RA Cable Mount 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 16 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: 5434683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5434683
-
Alias/AKA:BCP-350-16-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5434683 RoHS compliant?
Yes, 5434683 is RoHS compliant.
What is the lead time for 5434683?
The standard lead time for 5434683 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$13.14
50
$9.86
75
$9.20
100 +
$9.02
Click for Quote
Log in
to unlock special pricing