- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5434609
5434609
Phoenix Contact
The 5434609 is an 8-position printed-circuit board connector with a 3.5 mm pitch and a screw connection with a tension sleeve.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5434609 is an 8-position printed-circuit board connector with a 3.5 mm pitch and a screw connection with a tension sleeve.
Search Keywords: 5434609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5434609
-
Alias/AKA:BCP-350-8-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$5.96
25
$5.28
100
$4.68
300
$4.43
500
$4.36
1,000
$4.25
2,500
$4.19
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing