- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5434557
5434557
Phoenix Contact
Conn PC Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: 5434557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5434557
-
Alias/AKA:BCP-350-3-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Buy all 45 in-stock or the regular minimum order quantity of 100
Stock lot only:
45
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$1.969
100
$1.790
300
$1.690
500
$1.630
1,000
$1.590
2,500
$1.550
5,000
$1.530
7,500
$1.500
10,000 +
$1.480
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments