- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5434544
5434544
Phoenix Contact
A 2-position printed-circuit board connector plug with a 3.5 mm pitch, rated for 8 A and 160 V, featuring a screw connection w ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 2-position printed-circuit board connector plug with a 3.5 mm pitch, rated for 8 A and 160 V, featuring a screw connection with a tension sleeve.
Search Keywords: 5434544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5434544
-
Alias/AKA:BCP-350-2-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$1.30
300
$1.28
500
$1.27
1,000
$1.26
2,500
$1.25
5,000
$1.24
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT