- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5433257
Phoenix Contact
5433257
Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 5433257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5433257
-
Alias/AKA:BCH-508H-3-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5433257 RoHS compliant?
Yes, 5433257 is RoHS compliant.
What is the lead time for 5433257?
The standard lead time for 5433257 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$0.5571
500
$0.4727
1,000
$0.4657
2,500
$0.4216
5,000
$0.4160
7,500
$0.4150
10,000
$0.4052
15,000 +
$0.4042
Click for Quote
Log in
to unlock special pricing