Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5433011

Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Thru-Hole
Search Keywords: 5433011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 5433011
Alias/AKA: BCH-500VS-2-GY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 2
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5433011 RoHS compliant?
Yes, 5433011 is RoHS compliant.
What is the lead time for 5433011?
The standard lead time for 5433011 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4179
500
$0.3545
1,000
$0.3537
2,500
$0.3205
5,000
$0.3120
7,500
$0.3112
10,000
$0.3104
15,000 +
$0.3039
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!