- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5432643
Phoenix Contact
5432643
Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder RA Thru-Hole
Search Keywords: 5432643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5432643
-
Alias/AKA:BCH-500HS-12-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5432643 RoHS compliant?
Yes, 5432643 is RoHS compliant.
What is the lead time for 5432643?
The standard lead time for 5432643 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
100
$1.99
300
$1.88
500
$1.80
1,000
$1.75
2,500
$1.71
5,000
$1.68
7,500
$1.67
10,000 +
$1.66
Click for Quote
Log in
to unlock special pricing