- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5432261
5432261
Phoenix Contact
Conn Shrouded Header (2 Sides) HDR 5 POS 5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (2 Sides) HDR 5 POS 5mm Solder ST Thru-Hole
Search Keywords: 5432261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5432261
-
Alias/AKA:BCH-500V-5-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.860
300
$0.847
500
$0.834
1,000
$0.766
2,500
$0.745
5,000
$0.726
7,500
$0.715
10,000 +
$0.704
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments