- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5432106
Phoenix Contact
5432106
Conn Shrouded Header HDR 9 POS 5mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 9 POS 5mm Solder RA Thru-Hole
Search Keywords: 5432106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5432106
-
Alias/AKA:BCH-500H-9-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5432106 RoHS compliant?
Yes, 5432106 is RoHS compliant.
What is the lead time for 5432106?
The standard lead time for 5432106 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$1.51
300
$1.46
500
$1.45
1,000
$1.32
2,500
$1.31
5,000
$1.27
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing