- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5431628
Phoenix Contact
5431628
Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 5431628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5431628
-
Alias/AKA:BCH-381V-8-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5431628 RoHS compliant?
Yes, 5431628 is RoHS compliant.
What is the lead time for 5431628?
The standard lead time for 5431628 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,608
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
100
$1.62
300
$1.52
500
$1.46
1,000
$1.42
2,500
$1.39
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in
to unlock special pricing