- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5431518
Phoenix Contact
5431518
Conn Wire to Board HDR 16 POS 3.81mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 16 POS 3.81mm Solder RA Thru-Hole
Search Keywords: 5431518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5431518
-
Alias/AKA:BCH-381HF-16-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5431518 RoHS compliant?
Yes, 5431518 is RoHS compliant.
What is the lead time for 5431518?
The standard lead time for 5431518 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$4.90
50
$4.09
100
$3.85
300
$3.65
500
$3.60
1,000
$3.50
2,500
$3.46
5,000 +
$3.41
Click for Quote
Log in
to unlock special pricing