- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5431262
5431262
Phoenix Contact
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole
Search Keywords: 5431262
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:5431262
-
Alias/AKA:BCH-381H-10-GY
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
100
다수:
100
11 Weeks
배송 가능
7. 27. 26
PRICE (USD)
수량
Unit Price
100
$1.95
300
$1.84
500
$1.76
1,000
$1.72
2,500
$1.67
5,000
$1.65
7,500
$1.62
10,000 +
$1.60
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments