- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5430881
Phoenix Contact
5430881
Conn Wire to Board HDR 10 POS 3.5mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 10 POS 3.5mm Solder ST Thru-Hole
Search Keywords: 5430881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5430881
-
Alias/AKA:BCH-350V-10-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5430881 RoHS compliant?
Yes, 5430881 is RoHS compliant.
What is the lead time for 5430881?
The standard lead time for 5430881 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$2.20
300
$2.07
500
$1.99
1,000
$1.93
2,500
$1.88
5,000
$1.86
7,500
$1.83
10,000 +
$1.82
Click for Quote
Log in
to unlock special pricing