- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5430386
5430386
Phoenix Contact
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A
Search Keywords: 5430386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5430386
-
Alias/AKA:BC-508X14-2-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.6964
300
$0.5909
1,000
$0.5820
2,500
$0.5270
5,000
$0.5191
7,500
$0.5065
10,000
$0.4989
15,000 +
$0.4914
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments