- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5430357
5430357
Phoenix Contact
Conn PC Terminal Block F 3 POS 5mm Solder ST Thru-Hole 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 3 POS 5mm Solder ST Thru-Hole 24A
Search Keywords: 5430357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5430357
-
Alias/AKA:BC-500X18-3-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$1.46
300
$1.42
500
$1.40
1,000
$1.28
2,500
$1.26
5,000
$1.23
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing