- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5430302
5430302
Phoenix Contact
Conn Terminal Block PL 2 POS 5mm Solder ST Thru-Hole 13.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 2 POS 5mm Solder ST Thru-Hole 13.5A
Search Keywords: 5430302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5430302
-
Alias/AKA:BC-500X10-2-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:13.5 A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$0.5687
500
$0.4826
1,000
$0.4753
2,500
$0.4304
5,000
$0.4239
7,500
$0.4176
10,000
$0.4113
15,000 +
$0.4052
Click for Quote
Log in
to unlock special pricing