- Home ›
- All Products›
- Computer Products ›
- Computer Peripherals ›
- Printers ›
- 5148888
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
5148888
Thermal Transfer Printer - 7" Colour Touch Display - 240VAC - 10/100 Mbps Ethernet - USB 2.0 - 6kg Weight.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Thermal Transfer Printer - 7" Colour Touch Display - 240VAC - 10/100 Mbps Ethernet - USB 2.0 - 6kg Weight.
Search Keywords: 5148888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5148888
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443321050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5148888 discontinued?
Yes, 5148888 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5148888?
The recommended replacement for 5148888 is 1472410 from Phoenix Contact, available from OnlineComponents.com.
Is 5148888 RoHS compliant?
Yes, 5148888 is RoHS compliant.
What is the lead time for 5148888?
The standard lead time for 5148888 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.