- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 5145520
Phoenix Contact
5145520
Engraving tool with a point angle of 15° - tip diameter of 1.0 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Engraving tool with a point angle of 15° - tip diameter of 1.0 mm
Search Keywords: 5145520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5145520
-
Alias/AKA:P1-GRAVER-1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207706060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5145520 RoHS compliant?
Yes, 5145520 is RoHS compliant.
What is the lead time for 5145520?
The standard lead time for 5145520 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26