- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 5145397
5145397
Phoenix Contact
Ribbon sheet - length: 300 m - width: 110 mm - printing color: Black (specially for shrinking sleeves)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ribbon sheet - length: 300 m - width: 110 mm - printing color: Black (specially for shrinking sleeves)
Search Keywords: 5145397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5145397
-
Alias/AKA:THERMOMARK-RIBBON-110-WMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9612109030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/29/26