- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 5061497
5061497
Phoenix Contact
Zack marker strip - Strip - green - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Zack marker strip - Strip - green - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10
Search Keywords: 5061497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5061497
-
Alias/AKA:ZB-5/GN-100:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Zack Strip
-
Color:Green
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.52
50
$2.36
300
$2.18
500
$2.14
1,000
$2.11
2,500
$2.08
5,000 +
$2.05
Click for Quote
Log in
to unlock special pricing