- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 5061471
5061471
Phoenix Contact
Zack marker strip - Strip - red - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall m ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Zack marker strip - Strip - red - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10
Search Keywords: 5061471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5061471
-
Alias/AKA:ZB 5/RD-100:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Zack Strip
-
Color:Red
-
Body Material:Polyamide
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Buy all 98 in-stock or the regular minimum order quantity of 100
Stock lot only:
98
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$1.628
100
$1.480
300
$1.440
500
$1.410
1,000
$1.390
2,500
$1.370
5,000
$1.350
7,500 +
$1.330
Click for Quote
Log in
to unlock special pricing