- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5060964
5060964
Phoenix Contact
Marker pin Zack strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: plug in - for termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker pin Zack strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: plug in - for terminal block width: 5 mm - lettering field size: 4 x 4 mm - Number of individual labels: 1000
Search Keywords: 5060964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5060964
-
Alias/AKA:BN-ZB-5/WH-100:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$2.95
50
$2.80
100 +
$2.66
Click for Quote
Log in
to unlock special pricing