- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5060867
5060867
Phoenix Contact
Marker pin Zack strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: plug in - for termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker pin Zack strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: plug in - for terminal block width: 6.2 mm - lettering field size: 4 x 4 mm - Number of individual labels: 1000
Search Keywords: 5060867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5060867
-
Alias/AKA:BN-ZB-6-2WH-100UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920920000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Marker Pin
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$2.99
50
$2.84
100 +
$2.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments