- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 5032468
5032468
Phoenix Contact
Insert strip - Sheet - transparent/white - unlabeled - can be labeled with: Office printing systems - CMS-P1-PLOTTER - mountin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert strip - Sheet - transparent/white - unlabeled - can be labeled with: Office printing systems - CMS-P1-PLOTTER - mounting type: insert - lettering field size: 56 x 14 mm - Number of individual labels: 75
Search Keywords: 5032468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5032468
-
Alias/AKA:ES-SSMK-GB-60X18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/24/26