- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 5032387
5032387
Phoenix Contact
Label sheet - DIN A4 - Sheet - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Label sheet - DIN A4 - Sheet - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - mounting type: adhesive - lettering field size: 50 x 12 mm - Number of individual labels: 63
Search Keywords: 5032387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5032387
-
Alias/AKA:BMKL-50X12-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Accessories