Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

5032138

Label sheet - DIN A4 - Sheet - yellow - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Label sheet - DIN A4 - Sheet - yellow - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - mounting type: adhesive - lettering field size: 20 mm x 8 mm - Number of individual labels: 224
Search Keywords: 5032138
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 5032138
Alias/AKA: BMKL-20X-8-YE
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5032138 RoHS compliant?
Yes, 5032138 is RoHS compliant.
What is the lead time for 5032138?
The standard lead time for 5032138 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$43.20
10 +
$41.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!