- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5032044
5032044
Phoenix Contact
End cover - length: 43 mm - width: 1.5 mm - height: 42 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 43 mm - width: 1.5 mm - height: 42 mm - color: gray
Search Keywords: 5032044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5032044
-
Alias/AKA:D-URKN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:43 x 1.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
You may purchase all in-stock quantity of 49
Stock lot only:
49
Minimum Order Quantity:
61
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$1.342
50
$1.160
61 +
$1.220
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments