- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 5031414
Phoenix Contact
5031414
Bridge screw - M3 - length: 30.3 mm - width: 4.75 mm - color: black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5031414
-
Alias/AKA:LB-SCHRAUBE-MIT-ISOL.-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100