- Home ›
- All Products›
- 5031388
5031388
Phoenix Contact
Fabric label sheet - Sheet - yellow - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: adhesive - l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fabric label sheet - Sheet - yellow - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: adhesive - lettering field size: 20 mm x 8 mm - Number of individual labels: 270
Search Keywords: 5031388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5031388
-
Alias/AKA:BMK-20X-8-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/24/26
Accessories