- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 5029125
Phoenix Contact
5029125
Jumper - pitch: 6.15 mm - length: 613.45 mm - width: 5.5 mm - number of positions: 100 - color: silver
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 5029125 |
| Alias/AKA: | LB1006BRUECKEOHNESCHRAUB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Jumper |
| Number of Contacts: | 100 |