- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 5028731
5028731
Phoenix Contact
Assortment box - dimensions: 250 x 170 x 46 mm - 18 compartments - compartment size 1: 48 x 39 mm - compartment size 2: 66 x 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assortment box - dimensions: 250 x 170 x 46 mm - 18 compartments - compartment size 1: 48 x 39 mm - compartment size 2: 66 x 39 mm
Search Keywords: 5028731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5028731
-
Alias/AKA:SORTI-3/18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923109000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polystyrene
-
Body Color:Transparent
-
Dimension:N/A
-
Product Width (Metric):170 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26