- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5022805
5022805
Phoenix Contact
Cover profile holder - 10 mm wide - for mounting on NS 32 or NS 35/7.5 - for fixing the holding profile APK-HP - labeling with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover profile holder - 10 mm wide - for mounting on NS 32 or NS 35/7.5 - for fixing the holding profile APK-HP - labeling with Zack strip ZB 10
Search Keywords: 5022805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5022805
-
Alias/AKA:APK-TU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3916200091
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover
-
Dimension:115.5 x 175 mm
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26