- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5022685
5022685
Phoenix Contact
Insert strip - white - unlabeled - mounting type: insert - for terminal block width: 35 mm - lettering field size: 35 x 500 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert strip - white - unlabeled - mounting type: insert - for terminal block width: 35 mm - lettering field size: 35 x 500 mm
Search Keywords: 5022685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5022685
-
Alias/AKA:AP-ES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
16 Weeks
can ship
9/28/26