- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5022627
5022627
Phoenix Contact
Cover profile - for covering terminal strips - snaps onto cover profile carrier AP 2-TU - can be marked with insert strip AP-E ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover profile - for covering terminal strips - snaps onto cover profile carrier AP 2-TU - can be marked with insert strip AP-ES. Cover profile carriers should be placed at the ends and at intervals of approx. 40 cm. Length: 1 m
Search Keywords: 5022627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5022627
-
Alias/AKA:AP-2-METER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:60 x 100 x 33 mm
-
Operating Temperature:-15 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Manufacturer Stock:
2
can ship
11 Weeks
can ship
8/25/26