- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5022106
5022106
Phoenix Contact
Fuse modular terminal block - with fuse plug - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse modular terminal block - with fuse plug - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.5 mm²- 16 mm² - AWG: 20 - 6 - nominal current: 10 A - nom. voltage: 500 V - width: 10.2 mm - fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 / 6.3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black
Search Keywords: 5022106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5022106
-
Alias/AKA:USIG-MIT-ST-SI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$25.33
25
$24.57
50 +
$23.83
Click for Quote
Log in
to unlock special pricing