- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 5020807
5020807
Phoenix Contact
Insertion bridge - pitch: 6 mm - number of positions: 3 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insertion bridge - pitch: 6 mm - number of positions: 3 - color: gray
Search Keywords: 5020807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5020807
-
Alias/AKA:EB-3-6/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insertion Bridge
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26