- Home ›
- All Products›
- 5020645
5020645
Phoenix Contact
Assortment box - dimensions: 250 x 170 x 46 mm - 7 compartments - compartment size 1: 98 x 39 mm - compartment size 2: 66 x 24 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assortment box - dimensions: 250 x 170 x 46 mm - 7 compartments - compartment size 1: 98 x 39 mm - compartment size 2: 66 x 243 mm
Search Keywords: 5020645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5020645
-
Alias/AKA:SORTI-3/-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923109000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26