- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3969954
3969954
Phoenix Contact
Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 30 - number of po ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test terminal strip - nom. voltage: 400 V AC/DC - connection method: Ring cable lug - number of connections: 30 - number of positions: 15 - width: 154.9 mm - height: 70.1 mm - color: gray - mounting type: Wall mounting
Search Keywords: 3969954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3969954
-
Alias/AKA:RSCWE-6-3/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Terminal Strip
-
Mounting:Wall Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:15
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:8-24 AWG
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26