Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
3274104
Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - color: red - mounting type: NS 15
Search Keywords: 3274104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3274104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 3274104 discontinued?
Yes, 3274104 from Phoenix Contact is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3274104?
The recommended replacement for 3274104 is 3274100 from Phoenix Contact, available from OnlineComponents.com.
Is 3274104 RoHS compliant?
Yes, 3274104 is RoHS compliant.
What is the lead time for 3274104?
The standard lead time for 3274104 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.