- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3274059
Phoenix Contact
3274059
DIN rail adapter - with end stop function - length: 28.6 mm - width: 10.3 mm - height: 10.8 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN rail adapter - with end stop function - length: 28.6 mm - width: 10.3 mm - height: 10.8 mm - color: gray
Search Keywords: 3274059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3274059
-
Alias/AKA:PTFIX-NS15A-FIX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIN Rail End Stop
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3274059 RoHS compliant?
Yes, 3274059 is RoHS compliant.
What is the lead time for 3274059?
The standard lead time for 3274059 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
420
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/22/26