Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3274056

DIN rail adapter - length: 45.7 mm - width: 10.3 mm - height: 12 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN rail adapter - length: 45.7 mm - width: 10.3 mm - height: 12 mm - color: gray
Search Keywords: 3274056
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3274056
Alias/AKA: PTFIX-NS35A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: DIN Rail Adapter3365
Dimension: 45.7 x 10.3 x 11.93362mm
Operating Temperature: -60 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3274056 RoHS compliant?
Yes, 3274056 is RoHS compliant.
What is the lead time for 3274056?
The standard lead time for 3274056 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,373
Can Ship immediately
Manufacturer Stock:
18,376 can ship
Minimum Order Quantity:
10
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$0.89
20 +
$0.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!