Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3274054

DIN rail adapter - length: 58.1 mm - width: 28.6 mm - height: 11 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN rail adapter - length: 58.1 mm - width: 28.6 mm - height: 11 mm - color: gray
Search Keywords: 3274054
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3274054
Alias/AKA: PTFIX-NS35
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3274054 RoHS compliant?
Yes, 3274054 is RoHS compliant.
What is the lead time for 3274054?
The standard lead time for 3274054 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 416
Ships today, if you order in
On Order:
500   can ship 12/14/26
Minimum Order Quantity:
10
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.57
20 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!