Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
3274046
Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - height: 22.7 mm - color: black - mounting type: adhesive
Search Keywords: 3274046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3274046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is 3274046 discontinued?
Yes, 3274046 from Phoenix Contact is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3274046?
The recommended replacement for 3274046 is 3274032 from Phoenix Contact, available from OnlineComponents.com.
Is 3274046 RoHS compliant?
Yes, 3274046 is RoHS compliant.
What is the lead time for 3274046?
The standard lead time for 3274046 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.