Phoenix Contact
3273646
Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3273646
-
Alias/AKA:PTFIX-10/18X4-NS35-BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
8