- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3273398
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
3273398
Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For correspond ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - height: 22.7 mm - color: red - mounting type: adhesive
Search Keywords: 3273398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3273398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Distribution Terminal Block
-
Mounting:Adhesive,DIN Rail
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3273398 discontinued?
Yes, 3273398 from Phoenix Contact is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3273398?
The recommended replacement for 3273398 is 3273395 from Phoenix Contact, available from OnlineComponents.com.
Is 3273398 RoHS compliant?
Yes, 3273398 is RoHS compliant.
What is the lead time for 3273398?
The standard lead time for 3273398 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.