- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3273376
Phoenix Contact
3273376
Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. Fo ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3273376 |
| Alias/AKA: | PTFIX-6/18X2-5-BU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
| Type: | Distribution Terminal Block |
| Mounting: | DIN Rail,Panel Mount |
| Termination Method: | Spring Clamp |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 41 A |
| Wire Size: | 12-26 AWG |