Phoenix Contact
3273362
A brown distribution block with 13 push-in connections for power distribution, rated for 500 V and 24 A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A brown distribution block with 13 push-in connections for power distribution, rated for 500 V and 24 A.
Search Keywords: 3273362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3273362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is 3273362 RoHS compliant?
Yes, 3273362 is RoHS compliant.
What is the lead time for 3273362?
The standard lead time for 3273362 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26