Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3273276

Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For correspond ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - height: 21.7 mm - color: white - mounting type: for snapping onto a DIN rail adapter
Search Keywords: 3273276
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3273276
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Distribution Terminal Block
  • Mounting:
    DIN Rail,Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Spring Clamp
  • Pitch:
    N/A
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3273276 RoHS compliant?
Yes, 3273276 is RoHS compliant.
What is the lead time for 3273276?
The standard lead time for 3273276 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.05
50 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!