3273200
Phoenix Contact
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via th ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3273200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3273200
-
Alias/AKA:PTFIX-6/6X2-5-NS35A-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
29
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.904
29
$2.640
50 +
$2.510
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT